help desk software
DATA SHEET

5ESH935

APEM Inc.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 3.5N SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5ESH935
RoHS:
Yes
HTS:
8536507000
COO:
DK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Dimension:
10.1 x 14 x 6.4 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
3.5 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The APEM Inc. part 5ESH935 is a high-quality tactile switch designed for reliability and performance. It features a normally open (N.O.) single-pole, single-throw (SPST) configuration with a gull wing terminal for easy installation. With a current rating of 0.05A and a voltage rating of 24VDC, this switch is suitable for a wide range of applications.The 5ESH935 is engineered to withstand up to 10,000,000 cycles, ensuring long-lasting durability. It has a tactile feedback mechanism, providing a satisfying click response when pressed. With an actuation force of 3.5N, it offers a comfortable and responsive tactile experience for the user.Designed for surface-mount installation (SMD), this switch is perfect for compact and space-constrained electronic devices. It is suitable for use in various industries, including automotive, medical, consumer electronics, telecommunications, and more.APEM Inc. is renowned for its exceptional quality and craftsmanship, making the 5ESH935 a reliable choice for any application requiring a durable and responsive tactile switch.
Search Keywords:
5ESH935
IN STOCK: 900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.214
$221.400
300
$2.098
$629.400
500
$1.941
$970.500
1,000
$1.893
$1,893.000
2,500
$1.737
$4,342.500
5,000
$1.719
$8,595.000
7,500
$1.702
$12,765.000
10,000 +
$1.685
$16,850.000
Tools/3D Models