help desk software
DATA SHEET

5GSH93542

APEM Inc.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 3.5N SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5GSH93542
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Dimension:
10.3 x 14 x 8.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
3.5 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 3.5N SMD
Search Keywords:
5GSH93542
IN STOCK: 1,011
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
50
$4.37
$218.500
100
$4.19
$419.000
300
$4.02
$1,206.000
500
$3.52
$1,760.000
1,000
$3.26
$3,260.000
2,500
$3.10
$7,750.000
5,000 +
$2.95
$14,750.000
Tools/3D Models