5GTH920
APEM Inc.Switch Tactile N.O. SPST Flush Button PC Pins 0.05A 24VDC 2N Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5GTH920
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Dimension:
10.1 x 12.8 x 6.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flush Button
Operating Force:
2 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The APEM Inc. part 5GTH920 is a high-quality tactile switch designed for various applications. With a normally open single pole, single throw configuration, this switch offers precise tactile feedback. The flush button design ensures a sleek and seamless appearance on your device. The switch is rated for a current of 0.05A and operates at 24VDC, making it ideal for low-power electronic circuits. Its through-hole mounting option allows for easy installation on PCBs. Trust APEM Inc. for reliable and durable switches that meet your exact needs.
Search Keywords:
5GTH920
IN STOCK:
743
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$2.353
$235.300
300
$2.226
$667.800
500
$2.068
$1,034.000
1,000
$1.922
$1,922.000
2,500
$1.815
$4,537.500
5,000
$1.756
$8,780.000
7,500
$1.739
$13,042.500
10,000
+
$1.721
$17,210.000
CUSTOMERS
ALSO BOUGHT
722RA
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
ASFL1-25.000MHZ-EC-T
Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 25.000 MHz (+/-) 50ppm - -20°C to +70°...
ACZ11BR1E-15FD1-12C
11 mm, 12 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder