Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5GTH92022
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
100
Dimension:
10.1 x 12.8 x 8.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flush Button
Operating Force:
2 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flush Button PC Pins 0.05A 24VDC 2N Thru-Hole
Search Keywords:
5GTH92022
IN STOCK:
111
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.30
$56.500
50
$9.14
$457.000
100
$7.19
$719.000
300
$6.64
$1,992.000
500
$6.09
$3,045.000
1,000
$5.72
$5,720.000
2,500
$5.64
$14,100.000
5,000
+
$5.58
$27,900.000