help desk software
DATA SHEET

5GTH92061

APEM Inc.

Switch Tactile THT White

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5GTH92061
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Dimension:
10mm x 10mm x 6.414052mm
Mounting:
Through Hole14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Flush Round Button14026
Operating Force:
2 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED14037
Body Orientation:
Straight14029
Termination Style:
PC Pins14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile THT White
Search Keywords:
5GTH92061
IN STOCK: 500
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.86
$39.300
25
$6.82
$170.500
100
$5.89
$589.000
300
$5.52
$1,656.000
500
$5.27
$2,635.000
1,000
$5.17
$5,170.000
2,500
$5.11
$12,775.000
5,000 +
$5.06
$25,300.000
Tools/3D Models