5GTH93501
APEM Inc.Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5GTH93501
RoHS:
Yes
HTS:
8536507000
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Dimension:
10.3 x 12.8 x 6.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
3.5 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The APEM INC. part 5GTH93501 is a high-quality Tactile Switch designed for momentary contact applications. This Single Pole, Single Throw (SPST) button features Normally Open (N.O.) contact configuration and is rated for 0.05A at 24VDC. With a durable construction capable of enduring up to 10,000,000 cycles, this switch is reliable for long-term use. The 3.5N actuation force provides a satisfying tactile feedback for users. This through-hole switch is easy to install on PCBs for various electronic applications.
Search Keywords:
5GTH93501
IN STOCK:
186
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.25
$41.250
25
$7.83
$195.750
50
$6.58
$329.000
100
$6.47
$647.000
300
$6.41
$1,923.000
500
$6.34
$3,170.000
1,000
+
$6.28
$6,280.000
CUSTOMERS
ALSO BOUGHT
202K142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K153-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
382A023-25-0
Heat Shrink Molded Boot Y Style Fluid Resistant Elastomer
3240027
Ring cable lug - yellow - 4 ... 6 mm² - M4
EEV-FK1V102M
Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 16 X 16.5mm - Surface mount - 180...