5GTH93522
APEM Inc.Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5GTH93522
RoHS:
Yes
HTS:
8536507000
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
10.3 x 12.8 x 6.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
3.5 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
APEM Inc. part 5GTH93522 is a high-quality tactile switch with normally open (N.O.) single-pole, single-throw (SPST) configuration. This compact switch features a button design with PC pins for easy installation. It has a rating of 0.05A at 24VDC, making it suitable for a wide range of electronic applications. With a durability of 10,000,000 cycles and an actuation force of 3.5N, this switch provides reliable performance and long-lasting operation. Designed for through-hole mounting, the APEM Inc. 5GTH93522 is a versatile and dependable choice for your tactile switch needs.
Search Keywords:
5GTH93522
IN STOCK:
1,470
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.089
$30.445
50
$4.766
$238.300
100
$4.251
$425.100
300
$4.098
$1,229.400
500
$3.746
$1,873.000
1,000
$3.502
$3,502.000
2,500
$3.467
$8,667.500
5,000
+
$3.433
$17,165.000