help desk software
DATA SHEET

5T251S0F2100

APEM Inc.

Joysticks Passive 8 Direction ±20% 10VAC 10VDC 100Ohm >1000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5T251S0F2100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Material:
Stainless Steel7490
Dimension:
41.5mm x 41.5mm x 737505mm
Maximum AC Voltage Rating:
10 VAC
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
10 VDC
Mechanical Life:
>1000000 Cycles
Number of Directions:
87500
Number of Poles:
27501
Operating Temperature:
-10 to 50 °C
Potentiometer Resistance:
100 Ohm
Terminal Type:
N/A
Type:
Passive7509
Joysticks Passive 8 Direction ±20% 10VAC 10VDC 100Ohm >1000000Cycles
Search Keywords:
5T251S0F2100
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$200.90
$401.800
3
$197.89
$593.670
4
$194.92
$779.680
5 +
$191.02
$955.100
Tools/3D Models
Product Guides