help desk software
DATA SHEET

631H/21V

APEM Inc.

A SPST Toggle Switch, Panel Mounting, Current: 15A, Voltage: 125 VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
631H/21V
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
A SPST Toggle Switch with Panel Mounting, Current Rating: 15A, Voltage Rating: 125 VAC, and a Quick Connect - 0.250" (6.3mm) terminal style. It's operating temperature is -20°C - 55°C and has an electrical life of 10,000 cycles.
Search Keywords:
631H21V
IN STOCK: 81
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.11
$21.110
5
$18.91
$94.550
25
$15.34
$383.500
50
$13.98
$699.000
100
$12.99
$1,299.000
250
$11.86
$2,965.000
500 +
$11.74
$5,870.000
Tools/3D Models
Product Guides