631H/22V
APEM Inc.Switch Toggle ON OFF SPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
631H/22V
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC 12VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 631H/22V is a high-quality toggle switch designed for panel mounting. This switch features a SPST (Single Pole, Single Throw) configuration with a locking lever for secure operation. It has quick connect/solder lug terminals for easy installation and can handle up to 15A at 400VAC or 24VDC. The switch also features threads for added stability and durability.
Search Keywords:
631H22V
IN STOCK:
486
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$23.83
$23.830
5
$19.35
$96.750
25
$15.64
$391.000
50
$14.23
$711.500
100
$13.29
$1,329.000
250
$12.15
$3,037.500
500
+
$12.02
$6,010.000
CUSTOMERS
ALSO BOUGHT
2-520184-4
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
607-1112-130F
LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
4116R-1-331LF
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole