636H/2
APEM Inc.Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
636H/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
25
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 636H/2 is a high-quality toggle switch designed for versatile applications. It features a reliable SPDT (Single Pole Double Throw) configuration, allowing for ON-OFF-ON functionality. The switch is equipped with a round lever for easy operation and can handle a maximum current rating of 15A at 400VAC or 24VDC, with a power rating of 372.85VA. This toggle switch is designed for panel mounting and comes with quick connection/solder lug terminals for convenient installation. It also offers the advantage of having threads for secure attachment. With its robust construction and reliable performance, the APEM Inc. part 636H/2 is an ideal choice for various industrial, automotive, and electrical applications where a durable and versatile toggle switch is required.
Search Keywords:
636H2
IN STOCK:
780
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$8.08
$202.000
50
$7.99
$399.500
100
$7.75
$775.000
250
$7.46
$1,865.000
500
$7.12
$3,560.000
1,000
$6.77
$6,770.000
2,500
+
$6.70
$16,750.000
CUSTOMERS
ALSO BOUGHT
1-929974-4
2,5MM SWS REC.CONT.
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
282762-1
JPT SPLASH-PROOF FEM.CONN2 POS