637H/2
APEM Inc.Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
637H/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 637H/2 is a high-quality toggle switch designed for versatile applications. It features a Single Pole Double Throw (SPDT) configuration, allowing for momentary ON-OFF-ON functionality. The round lever design offers a comfortable grip and smooth operation. This switch is rated for a maximum current of 15A at 400VAC and 25VDC, making it suitable for various industrial and electrical projects. It can be easily mounted on panels with its threaded housing. Additionally, the switch offers quick connect and solder lug terminals for convenient wiring. Choose the APEM Inc. 637H/2 toggle switch for reliable, durable, and easy-to-use control in your applications.
Search Keywords:
637H2
IN STOCK:
497
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$6.502
$162.550
50
$5.873
$293.650
100
$5.454
$545.400
250
$4.976
$1,244.000
500
$4.926
$2,463.000
1,000
$4.877
$4,877.000
2,500
+
$4.828
$12,070.000
CUSTOMERS
ALSO BOUGHT
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
G12B
Switch Access Push Button Switch Guard Loose Piece
639H/2
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mo...
648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...