641H
APEM Inc.Switch Toggle, DPST, Round Lever, Terminal Style: Screw, Current: 15A, Voltage: 125VAC Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
641H
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC 12VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
29.7 x 21.5 x 60.4 mm
Operating Temperature:
-20 to 55 °C
A DPST Toggle Switch with Panel Mounting, Current Rating: 15A, Voltage Rating: 125 VAC, and a Screw terminal style. It's operating temperature is -20°C - 55°C and has an Electrical Life of 10,000 Cycles.
Search Keywords:
641H
IN STOCK:
105
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.77
$68.850
25
$10.87
$271.750
50
$10.76
$538.000
100
$9.98
$998.000
250
$9.88
$2,470.000
500
$9.78
$4,890.000
1,000
+
$9.68
$9,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.
1586054-1
VAL-U-LOK PIN BR SN 16AWG
1586765-4
4P RCPT VAL-U-LOK GW
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.