641H/2
APEM Inc.Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
641H/2
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC 12VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 641H/2 is a high-quality toggle switch designed for quick connectivity and ease of use. Its round lever allows for smooth and reliable ON/OFF operation, while the DPST (Double Pole Single Throw) configuration ensures a secure and consistent electrical connection. The switch is capable of handling up to 15A and 400VAC, making it suitable for a wide range of applications. With its panel mount design and threaded feature, it can be easily installed and secured in place. Whether you need to control electrical circuits in industrial equipment, automotive vehicles, or other electronic systems, the APEM Inc. part 641H/2 is a reliable and durable choice.
Search Keywords:
641H2
IN STOCK:
1,035
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.04
$65.200
25
$11.10
$277.500
50
$10.99
$549.500
100
$9.62
$962.000
250
$8.98
$2,245.000
500
$8.70
$4,350.000
1,000
+
$8.62
$8,620.000
CUSTOMERS
ALSO BOUGHT
68021-116HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
QSH-090-01-L-D-A-K-TR
0.50 mm Q Strip® High-Speed Ground Plane Socket Strip
631H/22V
Switch Toggle ON OFF SPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount...
CBL-UA-MB-05BP
USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Mini B Plug, USB 2.0, 28 AWG
635H/2
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount w...