641H/22V
APEM Inc.Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
641H/22V
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Panel Mount with Threads
Search Keywords:
641H22V
IN STOCK:
137
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$42.99
$42.990
5
$41.21
$206.050
10
$31.82
$318.200
25
$30.60
$765.000
50
$29.16
$1,458.000
100
$28.36
$2,836.000
250
+
$27.05
$6,762.500
CUSTOMERS
ALSO BOUGHT
2641LH/2A23628L220V
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA
631H/22V
Switch Toggle ON OFF SPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount...
635H/2
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount w...
641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
U19
Switch Access Plate