644H/2
APEM Inc.Switch Toggle ON ON ON SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
644H/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 644H/2 is a reliable and versatile toggle switch designed for high-performance applications. With a unique SP3T configuration, this switch allows for multiple switching positions - ON, ON, and ON. The round lever design ensures smooth and easy operation.This toggle switch is built to deliver exceptional electrical performance, with a maximum rating of 15A at 400VAC and 25VDC. Its sturdy construction ensures durability and longevity, even in demanding environments.Featuring quick connect/solder lug terminations, this switch offers flexibility in installation. It can be easily panel-mounted using its threaded design, providing a secure and stable connection.Ideal for a wide range of industries and applications, the APEM Inc. 644H/2 toggle switch is the perfect choice for those seeking reliable and efficient switching solutions.
Search Keywords:
644H2
IN STOCK:
985
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.04
$25.040
10
$20.77
$207.700
25
$19.64
$491.000
50
$18.51
$925.500
100
$17.73
$1,773.000
250
$16.59
$4,147.500
500
+
$14.16
$7,080.000
CUSTOMERS
ALSO BOUGHT
5-103168-4
12 MODII HDR DRST SHRD .100CL
RS-35-12
AC/DC Single Output Enclosed power supply - Output 12VDC Single Output at 3A - 36W - free ...
647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mo...
20AYO1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
656H/2
Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...