644H/21R
APEM Inc.Switch Toggle ON ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
644H/21R
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
On On (On)
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
Switch Toggle ON ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords:
644H21R
IN STOCK:
97
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$43.04
$43.040
10
$40.04
$400.400
25
$21.96
$549.000
50
$21.74
$1,087.000
100
$21.52
$2,152.000
250
$18.70
$4,675.000
500
+
$18.52
$9,260.000
CUSTOMERS
ALSO BOUGHT
644H/22R
Switch Toggle Mom ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
4209-053LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF -...
SMP-FR-C19
Conn SMP 0Hz to 26.5GHz 50Ohm Crimp RA Cable Mount PL Gold Bag