644H/22R
APEM Inc.Switch Toggle Mom ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
644H/22R
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
Switch Toggle Mom ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords:
644H22R
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$19.78
$19.780
10
$16.08
$160.800
25
$15.75
$393.750
50
$15.59
$779.500
100
$15.44
$1,544.000
250
$15.28
$3,820.000
500
+
$15.13
$7,565.000
CUSTOMERS
ALSO BOUGHT
644H/21R
Switch Toggle ON ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Moun...
646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
4209-053LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF -...
SMP-FR-C19
Conn SMP 0Hz to 26.5GHz 50Ohm Crimp RA Cable Mount PL Gold Bag