646H/2
APEM Inc.Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
646H/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
15@250VAC 12VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 646H/2 is a versatile and reliable switch with a round lever and quick connect/solder lug terminals. It features a DPDT configuration and is capable of handling a maximum current of 15A and voltage of 400VAC or 24VDC. Designed for panel mounting, this switch also includes threads for easy installation. With its robust construction and user-friendly design, the APEM Inc. 646H/2 switch is the ideal choice for a wide range of industrial and commercial applications.
Search Keywords:
646H2
IN STOCK:
0
On Order:
665
can ship 12/4/24
800
can ship 2/26/25
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$13.70
$342.500
50
$12.90
$645.000
100
$12.41
$1,241.000
250
$11.60
$2,900.000
500
$10.73
$5,365.000
1,000
+
$10.57
$10,570.000
CUSTOMERS
ALSO BOUGHT
903-410P-53P
RF Connector SMB Straight PCB Plug Through Hole Slide-On 50 Ohm
644H/21R
Switch Toggle ON ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Moun...
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
644H/22R
Switch Toggle Mom ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
SCD205K102D3Z25-F
Cap Film 2uF 1000V PP 10% (52.07 X 38.1 X 38.1mm) Screw Mount 0.0262 Ohm