646NH/2
APEM Inc.Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
646NH/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON ON14118
Contact Rating @ Voltage:
15@250VAC 12VDC A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
M12 x 0.7514120
Body Orientation:
Straight14091
Terminal Type:
Quick Connect/Solder Lug14119
Operating Temperature:
-20 to 55 °C
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Search Keywords:
646NH2
IN STOCK:
10
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$17.98
$89.900
25
$16.55
$413.750
50
$15.60
$780.000
100
$14.51
$1,451.000
250
$13.17
$3,292.500
500
$13.04
$6,520.000
1,000
+
$12.86
$12,860.000
CUSTOMERS
ALSO BOUGHT
S6-38R-T
Tubular Ring Terminal, 6 AWG, 3/8" stud size, non-insulated, bulk package.
70-461-1
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
750XCXH-24D
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose R...
2479
SB 4.000-55 Heyco® Snap Bushings