647H/2
APEM Inc.Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
647H/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 647H/2 is a high-quality toggle switch featuring a round lever design and a double-pole, double-throw (DPDT) configuration. This switch has a momentary (MOM) functionality, allowing for quick ON/OFF operation. It is capable of handling up to 15A at 400VAC or 25VDC. The switch is panel-mountable with threads for easy installation and can be connected via quick connect or solder lug terminals. This versatile switch is ideal for a wide range of industrial and commercial applications.
Search Keywords:
647H2
IN STOCK:
145
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$22.22
$22.220
10
$20.51
$205.100
25
$18.36
$459.000
50
$16.86
$843.000
100
$15.61
$1,561.000
250
$14.93
$3,732.500
500
+
$13.66
$6,830.000
CUSTOMERS
ALSO BOUGHT
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
5-103168-4
12 MODII HDR DRST SHRD .100CL
637H/2
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mo...
648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
644H/2
Switch Toggle ON ON ON SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount...