648H/2
APEM Inc.Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
648H/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 648H/2 is a high-quality toggle switch designed for various applications. It features a round lever for easy operation and is capable of quick connection via solder lugs or quick connect terminals. With a double-pole double-throw (DPDT) configuration, this switch allows for ON/OFF control with momentary switching capability. The switch has a robust construction, ensuring durability and reliability for panel mounting. It is rated for 15A at 400VAC and 25VDC, making it suitable for use in a wide range of electrical systems. Additionally, the switch is threaded for secure mounting and is an ideal choice for both industrial and commercial applications.
Search Keywords:
648H2
IN STOCK:
97
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.23
$25.230
10
$20.52
$205.200
25
$19.40
$485.000
50
$18.29
$914.500
100
$17.52
$1,752.000
250
$16.39
$4,097.500
500
+
$13.99
$6,995.000
CUSTOMERS
ALSO BOUGHT
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
637H/2
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mo...
649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mo...
656H/2
Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...