help desk software
DATA SHEET

649H/2

APEM Inc.

Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
649H/2
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
The APEM Inc. part 649H/2 is a reliable and versatile toggle switch designed for efficient control and operation. This switch features a double pole, double throw (DPDT) configuration with an ON-OFF-ON functionality, making it perfect for applications that require multiple circuit options. The switch comes with a round lever and is easily mountable on panels, thanks to the threaded design. It possesses quick connect and solder lug terminals, providing flexibility in electrical connections. With a robust construction and a 15A rating at 400VAC, this toggle switch ensures durability and efficient power handling.Whether you need to control electrical systems, machinery, or appliances, the APEM Inc. part 649H/2 is an ideal choice for your panel mounting projects. Its reliable performance and convenient design make it a perfect fit for a wide range of applications.
Search Keywords:
649H2
IN STOCK: 145
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.01
$85.050
25
$16.21
$405.250
50
$14.84
$742.000
100
$14.09
$1,409.000
250
$10.78
$2,695.000
500
$9.38
$4,690.000
1,000 +
$9.28
$9,280.000
Tools/3D Models