649NH/2
APEM Inc.Switch Toggle, DPDT, Round Lever, Panel Mount, Current: 10A, Voltage: 125 VAC,Screw terminal style
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
649NH/2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
A DPDT Toggle Switch with Panel Mounting, Current Rating: 10A, Voltage Rating: 125 VAC, and a Screw terminal style. It's operating temperature is -20°C - 55°C.
Search Keywords:
649NH2
IN STOCK:
126
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$16.01
$80.050
25
$14.60
$365.000
50
$11.52
$576.000
100
$8.51
$851.000
250
$8.08
$2,020.000
500
$7.44
$3,720.000
1,000
+
$6.37
$6,370.000
CUSTOMERS
ALSO BOUGHT
641NH/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
323758
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.65 mm² - PIDG Series - Red.
880810-1
Cover - AMP Superseal 1.5mm Series - 2 Positions - Black.
CR0603-FX-4751ELF
Thick Film Chip Resistor - 1/10 W - 4.75 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant...
192990-0060
Tin Pin Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2...