659H/2
APEM Inc.Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
659H/2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Operating Temperature:
-20 to 55 °C
Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
Search Keywords:
659H2
IN STOCK:
212
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.52
$30.520
5
$28.67
$143.350
25
$26.67
$666.750
50
$20.85
$1,042.500
100
$15.06
$1,506.000
250
$14.69
$3,672.500
500
+
$13.78
$6,890.000
CUSTOMERS
ALSO BOUGHT
66102-8
Circular Connector Contact - Multimate Type III+ Series - Pin - Crimp - 20 AWG - 24 AWG.
H3BAN8H220VAC
SPDT Time Delay Relays 220VAC
60897278
Spacers Hex Steel Zinc 5.8mm M2.5 10mm
1824420000
Conn Spring Cage 2 POS 3.5mm Solder RA Thru-Hole 12A Tube
S2M-115-02-L-D-LC
2.00 mm Tiger Eye™ PCB Mount Socket Strip