7037YAB+U702
APEM Inc.Rocker and paddle switches; Right angle terminals or straight PC terminals with bracket, Single pole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
7037YAB+U702
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Small Lever
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Rocker and paddle switches; Right angle terminals or
straight PC terminals with bracket, Single pole
Search Keywords:
7037YABU702
IN STOCK:
0
On Order:
100
can ship 1/22/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$37.28
$37.280
10
$25.33
$253.300
25
$19.14
$478.500
50
$17.59
$879.500
100
$13.40
$1,340.000
250
$12.30
$3,075.000
500
+
$12.12
$6,060.000