8432AB
APEM Inc.Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
8432AB
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
13.2 x 10 x 32.8 mm
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords:
8432AB
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$13.288
$13.288
5
$12.080
$60.400
25
$11.960
$299.000
50
$11.840
$592.000
100
$9.110
$911.000
250
$9.020
$2,255.000
500
$8.930
$4,465.000
1,000
+
$8.390
$8,390.000
Product Guides