8632A
APEM Inc.Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
8632A
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder/PC Pins
Body Orientation:
Straight
Dimension:
13.2 x 10 x 35.2 mm
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords:
8632A
IN STOCK:
342
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.57
$57.850
25
$11.13
$278.250
50
$10.45
$522.500
100
$10.29
$1,029.000
250
$10.14
$2,535.000
500
$9.99
$4,995.000
1,000
+
$9.84
$9,840.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-1447221-4
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
100SP1T1B1M1QEH
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lu...
T92P7A22-208
Power Relay 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
77039-00000040-01
5000 Series Extended Duty Pressure Switch
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...