help desk software
DATA SHEET

8632AK

APEM Inc.

Switch Push Button ON Mom SPST Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
8632AK
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder/PC Pins
Body Orientation:
Straight
Dimension:
13.2 x 10 x 35.2 mm
Enhance your electronic projects with the reliable and durable APEM Inc. part 8632AK. This versatile Switch Push Button features an ON momentary contact type with a single-pole single-throw (SPST) configuration. The round plunger design offers smooth and convenient operation, making it ideal for a wide range of applications. Capable of handling up to 6A at 250VAC and 30VDC, this switch ensures excellent performance and longevity. The Solder Lug and PC Pins allow for easy installation, while the Panel Mount/Through Hole design provides flexibility in mounting options. Upgrade your projects with the APEM Inc. 8632AK for a dependable and efficient switch solution.
Search Keywords:
8632AK
IN STOCK: 100
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.94
$28.940
5
$27.93
$139.650
10
$24.72
$247.200
13
$24.47
$318.110
25
$21.30
$532.500
38
$21.09
$801.420
50 +
$20.83
$1,041.500
Tools/3D Models
Product Guides