9533CD4
APEM Inc.Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
9533CD4
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
6.5mm x 6.5mm x 18.7 mm
The APEM INC. part 9533CD4 is a reliable Push Button Switch with N.O. SPST (Normally Open Single Pole Single Throw) configuration, ideal for momentary contact applications. Featuring a Round Plunger design, this switch has a rating of 0.1A at 30VDC. It is designed for easy panel mounting, with Solder Lug terminals for secure and durable connections. This high-quality switch is perfect for various industrial and commercial applications where a compact and reliable momentary contact switch is needed.
Search Keywords:
9533CD4
IN STOCK:
786
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.922
$44.610
50
$6.169
$308.450
100
$5.414
$541.400
300
$5.045
$1,513.500
500
$4.956
$2,478.000
1,000
$4.691
$4,691.000
2,500
$4.474
$11,185.000
5,000
+
$4.429
$22,145.000
Product Guides