9533CD4+U574+U4922
APEM Inc.Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
9533CD4+U574+U4922
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
Search Keywords:
9533CD4U574U4922
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$4.642
$4.642
10
$4.220
$42.200
25
$4.010
$100.250
100
$3.810
$381.000
500
$3.650
$1,825.000
1,000
$2.920
$2,920.000
2,500
$2.800
$7,000.000
5,000
$2.720
$13,600.000
10,000
+
$2.680
$26,800.000
Product Guides