9533NCD0
APEM Inc.Switch Push Button N.O. SPST Flush Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
9533NCD0
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@30 VDC
Actuator Style:
Flush Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
6.5 x 6.5 x 12.1 mm
Manufactured by APEM Inc., the 9533NCD0 is an exceptional Switch Push Button designed for various electronic applications. With a normally open (N.O.) single pole single throw (SPST) configuration, this switch ensures reliable and uninterrupted operations. Its flush round plunger provides a sleek and compact design, making it suitable for space-constrained environments. Featuring a momentary contact and a maximum rating of 0.1A and 30VDC, this switch offers high performance and versatility. The solder lug panel mount provides easy installation and secure connections, ensuring durability and longevity. Trust the APEM Inc. 9533NCD0 to deliver exceptional quality and reliability for all your electronic projects.
Search Keywords:
9533NCD0
IN STOCK:
1,193
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.285
$41.425
50
$5.177
$258.850
100
$4.379
$437.900
300
$4.073
$1,221.900
500
$3.895
$1,947.500
1,000
$3.724
$3,724.000
2,500
$3.583
$8,957.500
5,000
+
$3.548
$17,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR1SAD2
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
K10P-11D15-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT Socket or Solder (28.17x21.84x41.33mm) Gener...
3036372
Fuse modular terminal block - fuse type: Flat - connection method: Spring-cage connection ...
RJ45-M25-PA
Low Profile Port Adapter with - RJ45 - in a M25 plastic housing - UL508A - UL50 - UL50E