9633AX1146
APEM Inc.Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
9633AX1146
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19 x 19 x 25.4 mm
A SPST-NO Pushbutton Switch with Panel Mounting, Current Rating: 1A, Voltage Rating: 30 VDC, and a Solder Lug terminal style. It's operating temperature is -30°C - 65°C and has an Electrical Life of 250,000 cycles.
Search Keywords:
9633AX1146
IN STOCK:
0
On Order:
50
can ship 2/19/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$38.76
$38.760
5
$37.41
$187.050
7
$35.78
$250.460
13
$34.51
$448.630
19
$34.16
$649.040
25
+
$33.82
$845.500
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
G1201/4-BK002
Heat Shrink Expandable Sleeving Polyester - 152.4m (500ft)/Spool
QRMNV85BXXNVGRB28E
Rear Mount LED Indicator, 8mm, NVIS GREEN A, 28VDC, wires, IP67 Sealed
ISD2-15-D-M
2.00 mm Tiger Eye™ Discrete Wire Socket Housing
AUK0002
8mm Dress Nut for QRM.