Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A0105X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Square Operator
Switch Type:
Push Button Switch
Color:
N/A
Switch Access Square Operator Push Button Switch Automotive
Search Keywords:
A0105X
IN STOCK:
80
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$14.06
$70.300
25
$13.64
$341.000
50
$13.38
$669.000
100
$12.93
$1,293.000
250
$11.79
$2,947.500
500
$11.03
$5,515.000
1,000
+
$10.92
$10,920.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
640717-1
12P UMNL STR/REL
636H/2
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Panel...
646H
Switch Toggle, DPDT, Round Lever, Terminal Stule: Screw, Current: 10A, Voltage: 125VAC, Pa...
A0105Y
Switch Access Square Operator Push Button Switch Automotive
A0152B
Contact Block - DPDT - 6 A - 250 V - 2 Pole - Quick Connect - Solder - A01 Series Switches...