Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A0105Y
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Square Operator
Switch Type:
Push Button Switch
Color:
N/A
Switch Access Square Operator Push Button Switch Automotive
Search Keywords:
A0105Y
IN STOCK:
58
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$17.22
$86.100
25
$13.74
$343.500
50
$13.26
$663.000
100
$12.40
$1,240.000
250
$11.26
$2,815.000
500
$10.71
$5,355.000
1,000
+
$10.42
$10,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640717-1
12P UMNL STR/REL
A0152B
Contact Block - DPDT - 6 A - 250 V - 2 Pole - Quick Connect - Solder - A01 Series Switches...
636H/2
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Panel...
646H
Switch Toggle, DPDT, Round Lever, Terminal Stule: Screw, Current: 10A, Voltage: 125VAC, Pa...
A0105X
Switch Access Square Operator Push Button Switch Automotive