help desk software

A0109X

APEM Inc.

Modular Switch Body - IP65 - Latching for use with A01 Series.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A0109X
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Round Operator
Switch Type:
Push Button Switch
Color:
N/A
The A0109X is modular push button switch body with 16mm (Round) panel cutout dimensions. Operating temperature range is from -20°C to +55°C.
Search Keywords:
A0109X
IN STOCK: 98
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.10
$95.500
25
$15.43
$385.750
50
$14.90
$745.000
100
$13.94
$1,394.000
250
$12.66
$3,165.000
500
$12.05
$6,025.000
1,000 +
$11.77
$11,770.000
DOWNLOADS