Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A0111Y
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Round Operator
Switch Type:
Push Button Switch
Color:
N/A
The A0111Y is modular push button switch body with 16mm (Round) panel cutout dimensions. Operating temperature range is from -20°C to +55°C.
Search Keywords:
A0111Y
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
25
$10.57
$264.250
50
$9.21
$460.500
100
$8.05
$805.000
250
$7.64
$1,910.000
500
$6.85
$3,425.000
1,000
+
$6.34
$6,340.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A0109X
Modular Switch Body - IP65 - Latching for use with A01 Series.
A0142N1
Configurable Switch Lamp LED - Red - 24V.
A0153B
Configurable Contact Block - 4NO/4NC - 6A - 250VAC - Maintained Action Switch Block for us...
PCS-E68WKPA
EMI Filtered Backshell - 68 Contacts - Horizontal - Diecast - For Larger Diameter Cable - ...
PCS-E36LPA
EMI Filtered Backshell - 36 Contacts - Vertical - Diecast - For Larger Diameter Cable - Wi...