Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A0142N1
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
LED
Switch Type:
Push Button Switch
Color:
Red
Life Cycle:
Discontinued
Configurable Switch Lamp LED - Red - 24V.
Search Keywords:
A0142N1
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.80
$28.800
10
$20.13
$201.300
25
$18.41
$460.250
50
$17.84
$892.000
100
$17.47
$1,747.000
250
$17.29
$4,322.500
500
+
$17.12
$8,560.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A0142N5
Switch Access LED Push Button Switch Automotive
A0109X
Modular Switch Body - IP65 - Latching for use with A01 Series.
A0161J
Switch Access Rectangular Screen Push Button Switch Automotive
A0111Y
Modular Switch Body - IP65 - Momentary for use with A01 Series.
A0153B
Configurable Contact Block - 4NO/4NC - 6A - 250VAC - Maintained Action Switch Block for us...