help desk software
DATA SHEET

A0154B

APEM Inc.

Contact Blocks N.C. DPST Quick Connect/Solder 1.5A 250VAC Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A0154B
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
1.5@250VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Family:
A01
Life Cycle:
Discontinued & Replaced
Contact Blocks N.C. DPST Quick Connect/Solder 1.5A 250VAC Automotive
Search Keywords:
A0154B
  This product is not in stock and cannot be back-ordered
Minimum Order:
3
RECOMMENDED REPLACEMENT
A0154BD
A0154BD
VIEW PRODUCT
Tools/3D Models
Product Guides