help desk software
DATA SHEET

A0155B

APEM Inc.

Contact Block - 6 A - 250 Vac - 3 Pole - A01 Series - Quick Connect. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A0155B
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
A01
The A0155B Contact Block is a reliable and durable component manufactured by APEM Inc. It is designed to offer exceptional performance in various industrial applications. This contact block features a rating of 6 A and 250 Vac, providing a secure and efficient electrical connection. With its 3-pole configuration and compatibility with the A01 series, it is versatile and easily integrated into existing systems. The quick connect feature ensures effortless installation and maintenance. Trust APEM Inc.'s A0155B Contact Block to deliver superior reliability and functionality in your industrial projects.
Search Keywords:
A0155B
IN STOCK: 118
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.87
$29.870
10
$25.58
$255.800
25
$23.95
$598.750
50
$20.74
$1,037.000
100
$19.55
$1,955.000
250
$18.88
$4,720.000
500 +
$18.69
$9,345.000
Tools/3D Models
Product Guides