A01ESDM
APEM Inc.Switch Access Round Mushroom Operator Emergency Stop Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A01ESDM
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Round Mushroom Operator
Switch Type:
Emergency Stop Switch
Life Cycle:
Discontinued & Replaced
The APEM Inc. part A01ESDM is a round mushroom operator emergency stop switch that provides reliable and quick switch access. This switch is designed to be easily pressed in case of emergency, making it ideal for applications where immediate shut-off is critical. With its high-quality construction and durable materials, the APEM Inc. part A01ESDM ensures reliable operation and long-term usage. This switch offers a convenient solution for emergency stop control in a variety of industries, including manufacturing, machinery, and automation.
Search Keywords:
A01ESDM
This product is discontinued, but still in stock
IN STOCK:
481
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.36
$51.800
20
$8.98
$179.600
40
$8.53
$341.200
60
$8.15
$489.000
100
$8.07
$807.000
260
$7.98
$2,074.800
500
+
$7.90
$3,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
1-206070-0
CABLE CLAMP KIT, BULK PKG
JR2A-DC24V
Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
PX0410/04P/4550
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer®
A0152B
Contact Block - DPDT - 6 A - 250 V - 2 Pole - Quick Connect - Solder - A01 Series Switches...