Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A01MXB
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Round Operator
Switch Type:
Push Button Switch
The A01MXB Push Button Switch from APEM INC. is a versatile and durable automotive-grade switch that features a round operator design. This switch is specifically designed for switch access applications, making it ideal for use in vehicles and various other automotive environments. With its high-quality construction and reliable performance, the A01MXB Push Button Switch is a top choice for those looking for a dependable and easy-to-use switch solution.
Search Keywords:
A01MXB
IN STOCK:
19
Can Ship immediately
On Order:
81
can ship 11/20/24
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$28.70
$143.500
20
$18.59
$371.800
40
$18.19
$727.600
60
$17.81
$1,068.600
100
$17.63
$1,763.000
260
$17.46
$4,539.600
500
+
$17.28
$8,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EHF-125-01-L-D-SM
Wire-To-Board Connector - 1.27 mm - 50 Contacts - Header - Surface Mount - 2 Rows.
50A60-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
D38999/20WJ4AN
Wall Mounting Receptacle - 56 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size...