Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A02508
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
N/A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Family:
A02
Life Cycle:
Discontinued
Contact Block - N.O. - DPST - Screw - 22mm.
Search Keywords:
A02508
This product is discontinued, but still in stock
IN STOCK:
29
Can Ship immediately
Minimum Order:
5
Multiple:
5
Quantity
Unit Price
Ext. Price
5
$12.48
$62.400
10
$11.86
$118.600
20
$11.27
$225.400
40
$10.70
$428.000
50
$9.72
$486.000
500
$8.92
$4,460.000
1,000
$8.25
$8,250.000
2,500
+
$7.89
$19,725.000
Product Guides