A02ESI3B101IX0
APEM Inc.Switch Emergency Stop N.C. SPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
A02ESI3B101IX0
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
N/A
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
24 V
Maximum Current Rating:
10@24VAC A
Terminal Type:
Screw
IP Rating:
IP65
Life Cycle:
Discontinued & Replaced
The APEM Inc. A02ESI3B101IX0 is a high-quality emergency stop switch designed for utmost safety and reliability. This switch features a normally closed (N.C.) single-pole single-throw (SPST) configuration, ensuring that a circuit is interrupted when the mushroom button is pressed in case of an emergency. With a maximum current rating of 10A, this switch can effectively handle high electrical loads, and it is compatible with both 240VAC and 24VDC power sources. The screw panel mount provides secure and easy installation on various panels or surfaces. APEM Inc. has crafted this emergency stop switch with the highest industry standards, guaranteeing its durability and performance. It is ideal for use in industrial applications, machinery, equipment, control panels, and any situations where immediate and dependable shut-off is essential for safety.
Search Keywords:
A02ESI3B101IX0
This product is not in stock and cannot be back-ordered
CUSTOMERS
ALSO BOUGHT
24W47
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
A02ESI3B102IX0
Switch Emergency Stop N.C. DPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount
2428-016-1805
BKSHL, 18SZ, BLK, ST,NW13/17/19,L017,HDP
2428-010-2405
COVER,24SZ,BLK,ST,NW17,19,23,26,L017,HDP
1840557
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...