help desk software
DATA SHEET

ADTS24NV

APEM Inc.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTS24NV
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Dimension:
12 x 13.9 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The APEM Inc. part ADTS24NV is a high-quality tactile switch that is designed for use in various electronic applications. This switch features a Normally Open (N.O.) configuration with a Single Pole, Single Throw (SPST) design, ensuring reliable and efficient performance.With its square button shape, this tactile switch provides a comfortable and tactile feel when pressed. It is ideal for applications where a precise and immediate response is required, such as in keyboards, control panels, and other user interfaces.The ADTS24NV switch has PC pins for easy and secure PCB mounting. It has a low current rating of 0.05A and operates at 12VDC, making it suitable for various low-power applications.Built to withstand rigorous use, this tactile switch offers a force of 1.57N, ensuring durability and longevity. It is designed with a through-hole configuration, allowing for quick and convenient installation on PCBs.The ADTS24NV switch is available in bulk packaging, providing a cost-effective solution for large-scale production. APEM Inc. ensures the highest standards of quality and performance, making this switch a reliable choice for your electronic projects.
Search Keywords:
ADTS24NV
IN STOCK: 4,793
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.8740
$43.700
250
$0.6318
$157.950
1,000
$0.5327
$532.700
2,500
$0.4546
$1,136.500
5,000
$0.4501
$2,250.500
7,500
$0.4456
$3,342.000
10,000
$0.4227
$4,227.000
15,000 +
$0.4185
$6,277.500
Tools/3D Models
Product Guides