help desk software
DATA SHEET

ADTSHW69RV

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSHW69RV
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
6.3 x 7.9 x 3.8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Search Keywords:
ADTSHW69RV
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.846
$28.460
100
$1.242
$124.200
250
$1.203
$300.750
500
$0.925
$462.500
1,000
$0.768
$768.000
2,500
$0.712
$1,780.000
5,000
$0.693
$3,465.000
7,500 +
$0.683
$5,122.500
Tools/3D Models
Product Guides