help desk software
DATA SHEET

ADTSJW67RVTR

APEM Inc.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSJW67RVTR
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Dimension:
6.3 x 6.8 x 5.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords:
ADTSJW67RVTR
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.365
$33.650
50
$2.823
$141.150
250
$1.344
$336.000
500
$1.030
$515.000
1,000
$0.841
$841.000
2,500
$0.781
$1,952.500
5,000
$0.760
$3,800.000
7,500 +
$0.749
$5,617.500
Tools/3D Models
Product Guides