ADTSM31NV
APEM Inc.Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSM31NV
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
135
Dimension:
7.2 x 3.51 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Rectangular Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bag
Search Keywords:
ADTSM31NV
IN STOCK:
2,430
Can Ship immediately
Minimum Order:
135
Multiple:
135
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
135
$0.4272
$57.672
540
$0.3875
$209.250
1,080
$0.3594
$388.152
2,565
$0.3292
$844.398
5,130
$0.3063
$1,571.319
7,560
$0.3017
$2,280.852
10,125
$0.2972
$3,009.150
15,120
+
$0.2927
$4,425.624
Product Guides