Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSM62RVTR
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
900
Dimension:
6.2mm x 9mm x 5.2mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD
Search Keywords:
ADTSM62RVTR
IN STOCK:
4,496
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4398
$21.990
900
$0.3763
$338.670
1,800
$0.3350
$603.000
2,700
$0.3173
$856.710
5,400
$0.3055
$1,649.700
8,100
$0.2937
$2,378.970
10,800
$0.2838
$3,065.040
25,200
+
$0.2740
$6,904.800
Product Guides
CUSTOMERS
ALSO BOUGHT
SML-LX1206SUGC-TR
LED Uni-Color Green 574nm 2-Pin SMD T/R
A6S-8102-H
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
EEE-FC1H101P
Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 10 X 10.2mm - Surface mount - 500 ...
PCS.07.A
Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna
5912301007NF
LED Circuit Board Indicator - Single - Green - 20mA 2V - Round with Domed Top Actuator - 2...