help desk software
DATA SHEET

ADTSM63RVTR

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ADTSM63RVTR
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Dimension:
6.2mm x 9mm x 7.2mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Search Keywords:
ADTSM63RVTR
IN STOCK: 1,986
Can Ship immediately
Minimum Order:
700
Multiple:
700
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
700
$0.3970
$277.900
1,400
$0.3535
$494.900
2,800
$0.3327
$931.560
5,600
$0.3083
$1,726.480
7,700
$0.3052
$2,350.040
10,500
$0.3022
$3,173.100
15,400
$0.2980
$4,589.200
25,200 +
$0.2876
$7,247.520
Tools/3D Models
Product Guides